Microchip MCP73832-2DCI/MC, Battery Charge Controller IC, 3.75 to 6 V 8-Pin, DFN
- N° de stock RS:
- 159-7467
- Référence fabricant:
- MCP73832-2DCI/MC
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 159-7467
- Référence fabricant:
- MCP73832-2DCI/MC
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 3.75 to 6 V | |
| Dimensions | 3 x 2 x 0.95mm | |
| Length | 3mm | |
| Width | 2mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.232 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.168 V | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type DFN | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 3.75 to 6 V | ||
Dimensions 3 x 2 x 0.95mm | ||
Length 3mm | ||
Width 2mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.232 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.168 V | ||
- Pays d'origine :
- TH
Liens connexes
- Microchip MCP73832-2DCI/MC 3.75 to 6 V 8-Pin, DFN
- Microchip MCP73832T-2DCI/MC 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
- Microchip MCP73831T-2DCI/MC 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
- Microchip MCP73831-2DCI/MC 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
- Microchip MCP73831T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73832T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73833-FCI/MF 3.75 V to 6V Input 4.53V Output 1.2 A, DFN 10-Pin