RS PRO CR1220 Battery Holder Leaf Spring

Bénéficiez d'une remise sur les achats en gros

Ajoutez 25 de plus pour économiser 5%

Consulter les options de prix de gros

Sous-total (1 unité)*

0,87 €

(TVA exclue)

1,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 588 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 240,87 €-
25 - 490,82 €5%
50 +0,75 €13%

*Prix donné à titre indicatif

N° de stock RS:
237-8299
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Battery Holder

Compatible Battery Size

CR1220

Sub Type

Holder

Number of Cells

1

Mount Type

Surface

Body Material

High Temperature Thermoplastic

Termination Type

Leaf Spring

Diameter

12mm

Width

14.2mm

Height

3.99mm

Length

15.4mm

Standards/Approvals

RoHS

Series

RS PRO

RS PRO CR1220 Battery Holder, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8299

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.