Anderson Power Products Flat Battery Contact
- N° de stock RS:
- 287-6487
- Numéro d'article Distrelec:
- 301-84-751
- Référence fabricant:
- 1384
- Fabricant:
- Anderson Power Products
Sous-total (1 unité)*
5,80 €
(TVA exclue)
7,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 240 unité(s) prête(s) à être expédiée(s)
- Plus 30 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-6487
- Numéro d'article Distrelec:
- 301-84-751
- Référence fabricant:
- 1384
- Fabricant:
- Anderson Power Products
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
| Marque | Anderson Power Products | |
| Product Type | Battery Contact | |
| Contact Material | Copper | |
| Termination Type | Flat | |
| Standards/Approvals | No | |
| Series | Powerpole | |
| Sélectionner tout | ||
|---|---|---|
Marque Anderson Power Products | ||
Product Type Battery Contact | ||
Contact Material Copper | ||
Termination Type Flat | ||
Standards/Approvals No | ||
Series Powerpole | ||
- Pays d'origine :
- US
The crimp contact is a high-quality and reliable connector designed for power distribution applications. With a current rating of up to 350 amps, this connector is capable of handling high currents with ease. The low resistance silver plated copper contacts provide excellent electrical performance and durability. The color-coded housings minimize user confusion and the potential for cross mating circuits. This connector is UL rated for hot plugging up to 75 amps, making it suitable for applications where the ability to interrupt circuits is required. The PP180 can be used with wire contacts for up to 3/0 AWG or busbar contacts, providing flexibility for different power distribution setups.
Current rating up to 350 amps for high current applications
Low resistance silver plated copper contacts for superior electrical performance
Color-coded housings minimize user confusion and the potential for cross mating circuits
UL rated for hot plugging up to 75 amps for interruptible circuit applications
Can be used with wire contacts for up to 3/0 AWG or busbar contacts for power distribution flexibility
Liens connexes
- Anderson Power Products Crimp Battery Contact
- Anderson Power Products Plug-In Battery Contact
- Anderson Power Products Battery Connector
- Anderson Power Products Battery Connectors
- Anderson Power Products 2 Way Battery Connector, Straight
- Anderson Power Products Female/Male Battery Connector 10A
- Anderson Power Products 8 Way Male Battery Connector 20A
- Anderson Power Products 2 Way Male Battery Connector Cable, 50A