RS PRO Press Stud 9 V Battery Contact
- N° de stock RS:
- 185-4775
- Numéro d'article Distrelec:
- 304-14-116
- Fabricant:
- RS PRO
Sous-total (1 unité)*
0,78 €
(TVA exclue)
0,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 182 unité(s) expédiée(s) à partir du 12 octobre 2026
- Plus 2 437 unité(s) expédiée(s) à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 0,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 185-4775
- Numéro d'article Distrelec:
- 304-14-116
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Compatible Battery Size | 9 V | |
| Product Type | Battery Contact | |
| Number of Cells | 1 | |
| Contact Material | Nickel Plated Brass | |
| Mount Type | Snap-in | |
| Termination Type | Press Stud | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Compatible Battery Size 9 V | ||
Product Type Battery Contact | ||
Number of Cells 1 | ||
Contact Material Nickel Plated Brass | ||
Mount Type Snap-in | ||
Termination Type Press Stud | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS PRO 9 V Battery Contact
Need to power a circuit with a 9 V battery? Try this RS PRO battery contact. It also helps to contain the cell when it's inserted into a battery compartment. You'll commonly find this component used in walkie-talkies and transistor radios.
The contact is long-lasting, as it's made of acrylonitrile butadiene styrene (ABS) resin. This makes it extremely resistant to chemical corrosion. The battery contact's flame-retardant properties reduce the risk of an electrical fire spreading.
A battery contact like this one is frequently used in smoke alarms, instrumentation devices and electric clocks. It meets the quality and safety standards for electrostatic discharge (ESD S20.20) in Britain and Europe, so it won't interfere with the working function of nearby electrical components. It also complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
Liens connexes
- RS PRO Press Stud 9 V Battery Contact
- RS PRO Press Stud 9 V PP3 Battery Contact
- Keystone Press Stud 9 V PP3 Battery Contact
- Keystone AA Battery Holder Press Stud
- RS PRO Press Stud With 10 mm Stud
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Coil Spring