Lovato BCGX00 Battery Charger for Lead Acid Battery Charger
- N° de stock RS:
- 248-3640
- Référence fabricant:
- BCGX00
- Fabricant:
- Lovato
Sous-total (1 unité)*
5,20 €
(TVA exclue)
6,29 €
(TVA incluse)
Ajouter 15 unités pour bénéficier d'une livraison gratuite
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 248-3640
- Référence fabricant:
- BCGX00
- Fabricant:
- Lovato
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
| Marque | Lovato | |
| Product Type | Battery Charger | |
| For Use With | Lead Acid Battery | |
| Standards/Approvals | EAC, IEC/EN/BS 62368-1, UL 60950-1, CSA C22.2 n°60950-1, cURus, IEC/EN/BS 61000-6-3, IEC/EN/BS 61000-6-2 | |
| Sélectionner tout | ||
|---|---|---|
Marque Lovato | ||
Product Type Battery Charger | ||
For Use With Lead Acid Battery | ||
Standards/Approvals EAC, IEC/EN/BS 62368-1, UL 60950-1, CSA C22.2 n°60950-1, cURus, IEC/EN/BS 61000-6-3, IEC/EN/BS 61000-6-2 | ||
- Pays d'origine :
- IT
Lovato Battery Charger, For Use With Lead-acid Batteries - BCGX00
This battery charger is specifically designed for lead-acid batteries, providing a practical solution for battery maintenance. The included adapter enables vertical mounting on a DIN rail, facilitating easy installation in various electrical and automation setups. With a compact weight of 20g and dimensions of 130x47x86mm, this charger is suitable for various applications.
Features & Benefits
• Adaptor enables vertical DIN rail installation for effective use of space
• Lightweight design at 20g for convenient handling
• Designed for the charging and maintenance of lead-acid batteries
• Fast charging capability to minimise downtime
• Package contains ten units for bulk purchasing
• Supports multiple quantities for widespread applications
Applications
• Suitable for industrial automation in lead-acid battery charging
• Ideal for automotive workshops needing dependable charging solutions
• Appropriate for electrical maintenance tasks across various sectors
• Utilised in mechanical environments requiring efficient charging methods
Is it suitable for outdoor use?
Indoor use is recommended for safety reasons.
Can it charge multiple batteries at once?
This product is intended to charge one battery at a time.
Liens connexes
- Lovato Battery Charger For Lead Acid
- MEAN WELL NPP-1700-24 Battery Charger For Lead Acid, Batteries Included
- MEAN WELL NPP-1700-48 Battery Charger For Lead Acid, Batteries Included
- MEAN WELL NPP-1700-12 Battery Charger For Lead Acid, Batteries Included
- TecMate O03 Battery Charger Lead for Lead Acid Battery Charger
- Mascot 4040120000 Battery Charger For Lead Acid 12 V 12V 8A, Batteries Included
- Mascot 4040240000 Battery Charger For Lead Acid 24 V 24V 4A, Batteries Included
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included