Ansell Lighting 3 W LED Damp Proof Batten Light, 230V ac LED, 1 Lamp, 1.2 m Long, IP20
- N° de stock RS:
- 230-6141
- Référence fabricant:
- AVASLED/B
- Fabricant:
- Ansell Lighting
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 230-6141
- Référence fabricant:
- AVASLED/B
- Fabricant:
- Ansell Lighting
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
| Marque | Ansell Lighting | |
| Batten Type | LED | |
| Product Type | Damp Proof Batten Light | |
| Length | 1.2m | |
| Luminous Flux | 5283lm | |
| Width | 55mm | |
| Depth | 75mm | |
| Dimmable | No | |
| Power | 3W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | Black | |
| Voltage | 230V ac | |
| Lifespan | 36000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE | |
| Series | AVASLED | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansell Lighting | ||
Batten Type LED | ||
Product Type Damp Proof Batten Light | ||
Length 1.2m | ||
Luminous Flux 5283lm | ||
Width 55mm | ||
Depth 75mm | ||
Dimmable No | ||
Power 3W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Black | ||
Voltage 230V ac | ||
Lifespan 36000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE | ||
Series AVASLED | ||
- Pays d'origine :
- CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Suspended linear for commercial applications
Aluminium extruded construction with integral driver
Supplied bi-directional light output as standard with 70% downward light and 30% upward light ratio
50W exceeds performance of 2x28W T5
Opal diffuser provides optimal light uniformity
Selectable CCT between 3000K,4000K and 6000K output
Pre-wired with 1.5 metre cable
Adjustable suspension points c/w suspension kit
LED lifespan L90 36,000 hours
Liens connexes
- Ansell Lighting 50 W LED Damp Proof Batten Light 1 Lamp IP20
- LEDVANCE 26 W LED Damp Proof Batten Light 1 Lamp IP65
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
- LEDVANCE 55 W LED Batten Light 1 Lamp IP66
- LEDVANCE 23 W LED Batten Light 1 Lamp IP66
- Ansell Lighting 3 W LED Emergency Lighting IP65
- RS PRO 22 W LED Damp Proof Batten Light 240 V 1.47 m Long, IP66
- RS PRO 18 W LED Damp Proof Batten Light 240 V 1.17 m Long, IP66