Philips Lighting 32 W LED Batten Light, 240 V LED Luminaire, 1 Lamp, 1.45 m Long
- N° de stock RS:
- 205-0149
- Référence fabricant:
- 919013004430
- Fabricant:
- Philips Lighting
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 205-0149
- Référence fabricant:
- 919013004430
- Fabricant:
- Philips Lighting
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
| Marque | Philips Lighting | |
| Batten Type | Single | |
| Type | LED Luminaire | |
| Length | 1.45 m | |
| Width | 65 mm | |
| Depth | 65 mm | |
| Wattage | 32 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Philips Lighting | ||
Batten Type Single | ||
Type LED Luminaire | ||
Length 1.45 m | ||
Width 65 mm | ||
Depth 65 mm | ||
Wattage 32 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive No | ||
- Pays d'origine :
- GB
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 3500 lm of luminous flux. It has 3-pole
Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP20
Ingress protection code is IP20
Liens connexes
- Philips Lighting 47 W LED Batten Light 1 Lamp, 1.14 m Long
- Philips Lighting 68 W LED Ceiling Light Batten 2 Lamp 1.87 m Long
- Philips Lighting 44 W LED Ceiling Light Batten 1 Lamp 1.87 m Long
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
- Philips Lighting 24.3 W LED Batten Light 1 Lamp IP65
- Philips Lighting 28.6 W LED Batten Light 1 Lamp IP65
- Philips Lighting 20.5 W LED Batten Light 1 Lamp IP65
- Philips Lighting 42.9 W LED Batten Light 1 Lamp IP65