RS PRO 116 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.56 m Long, IP65

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

63,50 €

(TVA exclue)

76,84 €

(TVA incluse)

N° de stock RS:
188-4684
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Batten Type

Twin

Type

Damp Proof Light

Length

1.56 m

Width

129 mm

Depth

90 mm

Wattage

116 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598

Pays d'origine :
CN

RS PRO IP65 Non-Corrosive T8 Fluorescent Ceiling Light, Twin Batten 116 Watt, 230V


This fluorescent tube light from RS PRO is a non-corrosive high frequency ceiling light ideal for use in a wide range of home and industrial environments to produce sufficient lighting. This high quality tube light from RS PRO is manufactured from polycarbonate and pressed steel offering a lightweight yet highly durable protective case. The body also features a silicon rubber gasket with an IP65 rating offering protection from solids and water jets, making it ideal for both indoor and outdoor use. Also included are polycarbonate clip fittings, surface mount fixing brackets & a 20mm compression gland ensuring easy assembly and installation to a ceiling or similar surface. This ceiling light is compatible with two 58w 5ft T8 fluorescent tube light bulbs (not included).

Features and benefits


• Brackets for surface mounting
• Supplied with 12 x fixing clips
• Polycarbonate base and diffuser
• Push-fit terminals for ease of installation
• Compatible with 2 x 58w 5ft T8 fluorescent tube lamps (not supplied)
• Ideal for use in a wide range of environments

Application


Fluorescent ceiling tube lights are ideal for producing sufficient lighting in a range of environments, with single and twin tube batten options available. Fluorescent lights are available with varying levels of luminosity, depending on the type of application required. Ceiling lights often feature a diffuser to disperse light evenly, with a protective case and gasket to protect the internal components from physical objects and moisture. Fluorescent ceiling tube lights are commonly used in areas such as:

• Warehouses
• Offices
• Walkways
• Underpasses
• Homes
• Worktops

FAQs


Is the bulb included?


No, this does not include bulbs.

What size fluorescent tube is compatible?


This light is compatible with 2 x 58w 5ft T8 fluorescent tube lamps.

Is this dimmable?


No, this light is non-dimmable.

What is included?


Polycarbonate Clips, surface mount fixing brackets and 20mm compression gland.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.