Molex Terminal Strip, 6 Contact, 10 mm Pitch, 2 Row, 600V, 30A
- N° de stock RS:
- 684-582
- Référence fabricant:
- 39100-2006
- Fabricant:
- Molex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 684-582
- Référence fabricant:
- 39100-2006
- Fabricant:
- Molex
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
| Marque | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 6 | |
| Pitch | 10mm | |
| Current | 30A | |
| Orientation | Vertical | |
| Contact Material | Stainless Steel | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 39100 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 6 | ||
Pitch 10mm | ||
Current 30A | ||
Orientation Vertical | ||
Contact Material Stainless Steel | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
Series 39100 | ||
- Pays d'origine :
- CN
The Molex Eurostyle Two-Screw Terminal Strips are engineered for robust wire-to-wire connection within various applications, offering six circuits in a compact 10.00mm pitch design. These terminal strips feature a durable construction of stainless steel and nylon, ensuring longevity and reliability in demanding environments. With a maximum voltage rating of 600V and a current capacity of 30.0A per contact, they are ideal for high-performance electrical tasks. The product's practical design includes mounting holes positioned between circuits for easy installation, making them a favoured choice for professionals seeking efficient and effective connectivity solutions. Additionally, the horizontal entry angle and vertical orientation contribute to versatility in installation and application setup.
Horizontal entry angle enhances adaptability, giving freedom in installation options
Non-polarized design allows for easier mating without concern for orientation
Low-Halogen compliant ensuring environmentally friendly use in electrical applications
Available in a clean white finish, allowing for seamless integration within various designs
Liens connexes
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Block 10 mm Pitch 600V, 30A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
- Molex Strip 8 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- Molex Terminal Strip 12.7 mm Pitch 600V, 50A