TE Connectivity Barrier Strip, 15 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A
- N° de stock RS:
- 508-411
- Référence fabricant:
- 1-1546306-5
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 50 unités)*
275,42 €
(TVA exclue)
333,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 275,42 € | 5,508 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-411
- Référence fabricant:
- 1-1546306-5
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Material | Brass | |
| Housing Material | TPE | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Length | 160mm | |
| Standards/Approvals | UL 94V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Material Brass | ||
Housing Material TPE | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Length 160mm | ||
Standards/Approvals UL 94V-0 | ||
- Pays d'origine :
- TW
The TE Connectivity 15 Position Barrier Strip from TE Connectivity is an innovative solution designed for reliable wire-to-wire connections in various applications. Engineered with dual barriers and a centreline of 9.53 mm, it accommodates wires ranging from 22 to 12 AWG, providing versatility in your installation. This barrier strip excels in durability and functionality, making it a perfect choice for both commercial and industrial environments. Its robust construction and high operating voltage of 300 V ensure excellent performance under demanding conditions. Additionally, the product is compliant with relevant safety standards, reinforcing its suitability for sensitive applications. Experience enhanced connectivity and ease of installation with this remarkable solution that stands the test of time.
Designed for secure and reliable wire connections
Accommodates a wide range of wire sizes
Compliant with strict industry safety standards
Quick connect tab plating improves conductivity
Vertical orientation optimises space utilisation
Low halogen content aligns with environmental regulations
Panel mount design facilitates straightforward installation
Features end mounting ears for enhanced stability
Wave solder capable for high volume assembly processes
Robust thermoplastic housing provides long lasting durability
Liens connexes
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A