TE Connectivity Barrier Strip, 11.1 mm Pitch
- N° de stock RS:
- 480-983
- Numéro d'article Distrelec:
- 304-59-745
- Référence fabricant:
- 5-1437644-5
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 80 unités)*
261,65 €
(TVA exclue)
316,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 261,65 € | 3,271 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 480-983
- Numéro d'article Distrelec:
- 304-59-745
- Référence fabricant:
- 5-1437644-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Barrier Strip | |
| Pitch | 11.1mm | |
| Series | Buchanan Barrier Strip Accessories | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Length | 22.22mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Barrier Strip | ||
Pitch 11.1mm | ||
Series Buchanan Barrier Strip Accessories | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Length 22.22mm | ||
- Pays d'origine :
- MX
The TE Connectivity J8-3 jumper is a precision-engineered component designed to enhance connectivity within barrier strip applications. With a robust design that ensures reliable electrical connections, this product is suitable for various industrial and technical environments. The jumper features a pitch of 11.1 mm, optimising space while maintaining efficiency. The superior construction guarantees durability, making it a dependable choice for demanding applications. With compliance to strict EU regulations, this component assures users of its safety and reliability. Its low halogen content adds to its eco-friendliness, catering to modern requirements for sustainability.
Optimised for a centreline pitch, ensuring efficient space utilisation
Robust materials provide durability under rigorous conditions
Complies with the EU RoHS Directive, promoting safety in usage
Low halogen content aligns with sustainable practices
Designed for compatibility with various barrier strip models
Wave solder capable, enhancing manufacturing efficiency
Packaged in a convenient bag of 500 for easy handling and storage
Liens connexes
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
