TE Connectivity Barrier Strip, 1 Contact

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
476-257
Numéro d'article Distrelec:
303-38-735
Référence fabricant:
227148-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Number of Contacts

1

Product Type

Barrier Strip

Orientation

Straight

Contact Material

Copper

Contact Plating

Nickel

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

Series

HN

Pays d'origine :
MX
The TE Connectivity RF connector epitomizes quality and reliability, designed specifically for seamless integration with RG 393 cable types. The HN series connector is tailored for high-frequency applications, ensuring optimal signal transmission and minimal loss. Crafted from premium materials like brass and with gold-plated contacts, it delivers exceptional performance even in demanding environments. With a straightforward crimp termination method, installation is streamlined and efficient. Whether you are assembling a complex RF network or a simple coaxial connection, this connector stands out for its robustness and adaptability, making it a trusted choice for professionals across various industries.

Manufactured with durable brass for long-lasting use

Gold-plated contacts enhance conductivity and reduce signal loss

Designed for easy crimp termination, facilitating quicker installations

Straight cable connector orientation ensures ease of use

Mechanical attachment via screw coupling provides secure connectivity

Sealable design enhances durability against environmental factors

Compatible with a wide range of RF applications, making it versatile

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.