TE Connectivity Barrier Strip, 8 Contact, 9.53 mm Pitch, 1 Row
- N° de stock RS:
- 470-533
- Numéro d'article Distrelec:
- 304-59-320
- Référence fabricant:
- 2-1437418-0
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 50 unités)*
187,48 €
(TVA exclue)
226,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 187,48 € | 3,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-533
- Numéro d'article Distrelec:
- 304-59-320
- Référence fabricant:
- 2-1437418-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Number of Rows | 1 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | SSB | |
| Length | 95.25mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Number of Rows 1 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series SSB | ||
Length 95.25mm | ||
- Pays d'origine :
- US
The TE Connectivity Reliable 8-position barrier strip connector is designed to provide secure connections for power applications. The sleek design with a 9.53 mm centreline allows for easy integration into various systems, making it an ideal choice for those looking for quality and efficiency. Its sturdy construction accommodates a range of electronic components, ensuring robust performance even in demanding environments. With features promoting low halogen content, this product aligns with environmental safety standards while offering seamless soldering capabilities. Designed for convenience, it arrives in packaging quantities of 50, ideal for bulk procurement. This product meets EU RoHS and REACH regulations, highlighting its commitment to compliance and sustainability in manufacturing.
Low halogen content enhances environmental compliance and safety
Wave solder capable, supporting efficient assembly processes
Compact design ensures space-saving integration in installations
Single-row configuration allows for straightforward wiring and layout
Constructed to withstand challenging operational applications
Liens connexes
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300.6V, 5.25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
