RS PRO Barrier Strip, 28 Contact, 9.5 mm Pitch, 1 Row
- N° de stock RS:
- 433-775
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
126,85 €
(TVA exclue)
153,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 610 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 20 unité(s) expédiée(s) à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 990 | 12,685 € | 126,85 € |
| 1000 - 2490 | 12,155 € | 121,55 € |
| 2500 + | 11,889 € | 118,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 433-775
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Number of Contacts | 28 | |
| Product Type | Barrier Strip | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Fixing Centres | 28.6 mm | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Length | 266.7mm | |
| Depth | 10.6mm | |
| Standards/Approvals | No | |
| Width | 17.9mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Number of Contacts 28 | ||
Product Type Barrier Strip | ||
Pitch 9.5mm | ||
Number of Rows 1 | ||
Fixing Centres 28.6 mm | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Length 266.7mm | ||
Depth 10.6mm | ||
Standards/Approvals No | ||
Width 17.9mm | ||
- Pays d'origine :
- GB
RS PRO Barrier Strip, 28 Contact, 9.5 mm Pitch
Use this barrier strip from RS PRO to connect multiple circuits to another circuit. It has a total of 28 contact points, of which 18 are insulated and 10 are suitable for earthed or fixing wires. This design allows for a variety of applications and makes the strip compatible with a range of circuits.
You can clamp the wires down to the metal contacts by simply tightening a screw, so there's no need for specialised tools. The screw termination provides a robust connection while still allowing for easy rewiring when needed.
The barrier strip's compact dimensions make it a good choice for use in areas where space is limited. You'll find this product used for distributing electricity as well as for connecting switches, electrical outlets and lighting fixtures to the mains.
Features and Benefits
• Dimensions of 266.7 (length) x 17.9 (width) x 10.6 mm (depth)
• Fixing centre of 28.6 mm
• 28 contacts
• Pitch of 9.5 mm
Liens connexes
- RS PRO Barrier Strip 9.5 mm Pitch 750V, 20A
- RS PRO Barrier Strip 6.3 mm Pitch, 1 Row
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A
- RS PRO Barrier Strip 6.35 mm Pitch, 2 Row
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A