SICK Laser Bar Code Reader
- N° de stock RS:
- 285-1044
- Référence fabricant:
- CLV631-1120 / 1041981
- Fabricant:
- SICK
Sous-total (1 unité)*
2 532,09 €
(TVA exclue)
3 063,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 532,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-1044
- Référence fabricant:
- CLV631-1120 / 1041981
- Fabricant:
- SICK
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
| Marque | SICK | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Interface Type | Serial | |
| Indication | Beeper, LED | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Scanning Distance | 450mm | |
| Depth | 61mm | |
| Standards/Approvals | UL, EN 60068-2-27, IEC 60825-1:2014, EAC, EN 61000-6-3, EN 60825-1:2014 | |
| Height | 38mm | |
| Weight | 205g | |
| Width | 96mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SICK | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
LCD Display No | ||
Wireless Connectivity No | ||
Interface Type Serial | ||
Indication Beeper, LED | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Scanning Distance 450mm | ||
Depth 61mm | ||
Standards/Approvals UL, EN 60068-2-27, IEC 60825-1:2014, EAC, EN 61000-6-3, EN 60825-1:2014 | ||
Height 38mm | ||
Weight 205g | ||
Width 96mm | ||
- Pays d'origine :
- DE
Overview
The CLV63x product family consists of compact, powerful fixed mount barcode scanners which were designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC.
The parameterization of the scanner can be saved externally via a microSD memory card.A variety of reading distances can be covered by long-, mid- and short-range variants. All variants such as line or grid scanners, side light emission and oscillating mirrors as well as Ethernet versions are available.
At a glance
Integrated function buttons, e. g., for starting auto setup or reading quality evaluation
Integrated LED bar graph
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP on board. No additional Ethernet gateway required (for Ethernet connection type)
Enhanced SMART code reconstruction technology
Flexible sorting, filtering, and logical functions
Advanced, easy-to-use SOPAS configuration software
High scanning frequency of up to 1,200 Hz
Advanced remote diagnostics and network monitoring capabilities available over Ethernet
Your Benefit
Intelligent auto setup and multi-function pushbuttons save time during commissioning
Easily execute firmware updates using the microSD memory card: no need for a PC
Enhanced SMART technology reads damaged and partially obscured codes, increasing read rates
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
Real-time code identification even at very high conveyor speeds
Increased scanning reliability due to high-performance computing power and high scanning frequency
Applications
Fields of applications
Warehouse conveyor technology: picking station, identification of secondary packaging, pallet foot identification
Consumer goods industry: serialization and package content monitoring
Aggregation of food and pharmaceutical packaging