Hirschmann Test & Measurement Brown Male Banana Plug, 2mm Connector, Solder Termination, 10A, 1000V ac/dc, Gold Plating
- N° de stock RS:
- 787-2903
- Référence fabricant:
- 975090705
- Fabricant:
- Hirschmann Test & Measurement
En cours d'approvisionnement -expédition le 03/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
1,58 €
(TVA exclue)
1,91 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 1,58 € |
10 - 24 | 1,54 € |
25 - 49 | 1,50 € |
50 + | 1,46 € |
- N° de stock RS:
- 787-2903
- Référence fabricant:
- 975090705
- Fabricant:
- Hirschmann Test & Measurement
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
MST S WS 30 Au CAT III Stackable Safety Plugs with 2mm Rear Socket
Hirschmann Test and Measurement CAT III safety stackable plugs with a solder connection for cables with a cross section from 0.5mm2 to 1mm2 and a maximum outer diameter including insulation of 2.9mm. These stackable plugs feature a spring loaded plug and a unsprung 2mm rear socket for onward connectivity in a wide range of colours.
CAT III
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ
2mm Hirschmann Test Connectors
Spécifications
Attribut | Valeur |
---|---|
Colour | Brown |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 41.5mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | Polyamide |
- N° de stock RS:
- 787-2903
- Référence fabricant:
- 975090705
- Fabricant:
- Hirschmann Test & Measurement