Green Female Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 1kV, Nickel Plating
- N° de stock RS:
- 285-5985
- Référence fabricant:
- 3295-V
- Fabricant:
- Electro PJP
50 En stock pour livraison sous 1 jour(s)
Prix la pièce
0,93 €
(TVA exclue)
1,13 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 0,93 € |
- N° de stock RS:
- 285-5985
- Référence fabricant:
- 3295-V
- Fabricant:
- Electro PJP
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
The Electro PJP inserting d4 safety socket is equipped with contacts made from brass/Ni coated ensuring both durability and enhanced conductivity. This design provides reliable electrical connections and is suitable for various safety-critical applications.
Operating temperature -20 to +80 °C
Protection against fire UL94 V-2
European REACH regulation n°1907 / 2006
RoHS compliant
Protection against fire UL94 V-2
European REACH regulation n°1907 / 2006
RoHS compliant
Spécifications
Attribut | Valeur |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 1kV |
Connector Size | 4 mm |
Current Rating | 25A |
Contact Plating | Nickel |