Electro PJP Blue Male Banana Plug, 4 mm Connector, Screw Termination, 36A, 30/60V ac/dc, Nickel Plating
- N° de stock RS:
- 285-5929
- Référence fabricant:
- 1060-I-Bl
- Fabricant:
- Electro PJP
100 En stock pour livraison sous 1 jour(s)
Prix la pièce
1,00 €
(TVA exclue)
1,21 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 1,00 € |
- N° de stock RS:
- 285-5929
- Référence fabricant:
- 1060-I-Bl
- Fabricant:
- Electro PJP
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
The Electro PJP banana plug features a D4 connection and complies with RoHS and REACH standards. It contains lead (Pb) less than or equal to 4% in the conductor and less than 0.1% in the insulator, along with minimal levels of mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE). Additionally, it adheres to REACH regulations by ensuring substances from the candidate list of SVHC are below 0.1% mass concentration.
Operating temperature -20 to +80 °C
European directive RoHS 2011/65/EU
European REACH regulation n°1907 / 2006
European directive RoHS 2011/65/EU
European REACH regulation n°1907 / 2006
Spécifications
Attribut | Valeur |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30/60V ac/dc |
Connector Size | 4 mm |
Current Rating | 36A |
Contact Plating | Nickel |