Hirschmann Test & Measurement White Male Banana Connector, 4 mm Connector, Screw Termination, 60V dc, 24A, Gold Plating
- N° de stock RS:
- 280-8971
- Référence fabricant:
- 934100707
- Fabricant:
- Hirschmann Test & Measurement
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 50 unités)*
224,55 €
(TVA exclue)
271,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 - 50 | 4,491 € | 224,55 € |
| 100 - 200 | 4,282 € | 214,10 € |
| 250 + | 4,135 € | 206,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-8971
- Référence fabricant:
- 934100707
- Fabricant:
- Hirschmann Test & Measurement
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
| Marque | Hirschmann Test & Measurement | |
| Product Type | Banana Connector | |
| Colour | White | |
| Gender | Male | |
| Current | 24A | |
| Termination Method | Screw | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | No | |
| Length | 58.5mm | |
| Contact Material | Brass | |
| Connector Type | Test Connector | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Hirschmann Test & Measurement | ||
Product Type Banana Connector | ||
Colour White | ||
Gender Male | ||
Current 24A | ||
Termination Method Screw | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact No | ||
Length 58.5mm | ||
Contact Material Brass | ||
Connector Type Test Connector | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
The Hirschmann Test & Measurement plugs comes with safety angled connector with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead maximum of 4.2 mm.
Connection screw terminal
Gold plated
Housing material PA
Temperature range -15 °C to +70 °C
Liens connexes
- Hirschmann Test & Measurement White Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Yellow Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Brown Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Green Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Red Female Banana Socket 1000V Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket 1000V Gold Plating
- Hirschmann Test & Measurement Green Female Banana Connector Tab Termination 24A, Gold Plating