Electro PJP Red Male Banana Plug, Plug In Termination, 36A, 1kV
- N° de stock RS:
- 263-9058
- Référence fabricant:
- 2019-S-R
- Fabricant:
- Electro PJP
26 En stock pour livraison sous 1 jour(s)
Prix la pièce
3,84 €
(TVA exclue)
4,65 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 3,84 € |
- N° de stock RS:
- 263-9058
- Référence fabricant:
- 2019-S-R
- Fabricant:
- Electro PJP
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
The Electro PJP safety shunt have 19 mm spacing connecting male type plug and 4 mm banana plugs. Its conductors are made from nickel-coated or gold-coated brass. It is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation. The operating temperature range of this safety shunt is -20 °C to +60 °C.
RoHS compliant
Color is red
weight is 0.007 kg
Color is red
weight is 0.007 kg
Spécifications
Attribut | Valeur |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Plug In |
Voltage Rating | 1kV |
Current Rating | 36A |