- N° de stock RS:
- 180-6652
- Fabricant:
- RS PRO
200 En stock, livraison sous 1 jour(s) (stock Europe)
1224 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
0,83 €
(TVA exclue)
1,00 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 0,83 € |
5 - 9 | 0,77 € |
10 - 24 | 0,72 € |
25 - 49 | 0,67 € |
50 + | 0,62 € |
- N° de stock RS:
- 180-6652
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
The RS PRO Rigid panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs. It is suitable for panels up to 13.5mm thick. Connection is via solder bucket although a solder tag version is available. The socket is silver plated for low contact resistance and is available in a range of standard colours
4mm panel mount socket - Black
Spécifications
Attribut | Valeur |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 50V |
Connector Size | 4 mm |
Current Rating | 10A |
Contact Plating | Silver Plated |
Length | 28.5mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Polypropylene |