Parker Steel Female BSPP Female BSPP Ball, G 500 bar, Ball Valve
- N° de stock RS:
- 836-861
- Référence fabricant:
- KH3/2-1/2CFX
- Fabricant:
- Parker
Visuel non contractuel
Sous-total (1 unité)*
127,03 €
(TVA exclue)
153,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 127,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 836-861
- Référence fabricant:
- KH3/2-1/2CFX
- Fabricant:
- Parker
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Parker | |
| Valve Type | Ball | |
| Inlet Connection Type | Female BSPP | |
| Outlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Inlet Port Size | G 1/2 | |
| Outlet Port Size | G 1/2 | |
| Body Material | Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH3 | |
| Maximum Operating Pressure | 500 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque Parker | ||
Valve Type Ball | ||
Inlet Connection Type Female BSPP | ||
Outlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Inlet Port Size G 1/2 | ||
Outlet Port Size G 1/2 | ||
Body Material Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH3 | ||
Maximum Operating Pressure 500 bar | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Parker 3/3-way ball valve designed to manage medium flow efficiently. These valves offer optional locking devices for enhanced safety and are available in both steel and stainless steel.
Excellent sealing enhances the overall safety of hydraulic systems
Officially certified by recognised industry authorities, ensuring consistent quality
Available in various materials, including NBR and PEEK seals, to meet diverse customer needs
Cr(VI)-free surfaces provide high corrosion protection and promote eco-friendly production
Liens connexes
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
