Parker Stainless Steel Female BSPP Female BSPP Ball, G 1 500 bar, Ball Valve
- N° de stock RS:
- 836-830
- Référence fabricant:
- KH171X
- Fabricant:
- Parker
Visuel non contractuel
Sous-total (1 unité)*
557,66 €
(TVA exclue)
674,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 20 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 557,66 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 836-830
- Référence fabricant:
- KH171X
- Fabricant:
- Parker
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Parker | |
| Valve Type | Ball | |
| Outlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Female BSPP | |
| Inlet Port Size | G 1 | |
| Outlet Port Size | G 1 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -30°C | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH1 | |
| Maximum Operating Pressure | 500 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque Parker | ||
Valve Type Ball | ||
Outlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Inlet Connection Type Female BSPP | ||
Inlet Port Size G 1 | ||
Outlet Port Size G 1 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -30°C | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH1 | ||
Maximum Operating Pressure 500 bar | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Liens connexes
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Legris Stainless Steel Threaded Ball Valve, BSPP
