ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- N° de stock RS:
- 331-5765
- Référence fabricant:
- 7153
- Fabricant:
- ALWAYSE
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
94,06 €
(TVA exclue)
113,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 177 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 94,06 € |
| 5 - 9 | 90,27 € |
| 10 - 24 | 88,40 € |
| 25 + | 86,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 331-5765
- Référence fabricant:
- 7153
- Fabricant:
- ALWAYSE
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
| Marque | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 38.1mm | |
| Mount Type | Bolt Mount | |
| Maximum Load | 1000kg | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 38.1mm | ||
Mount Type Bolt Mount | ||
Maximum Load 1000kg | ||
Case Material Steel | ||
Ball Material Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB




ALWAYSE Hevi-load Ball Transfer Unit
The ALWAYSE bolt mount Hevi-load ball transfer unit is a highly efficient device with a maximum load capacity is 1000kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. This unit is plated with zinc/iron alloy finish for protection in use and is available in a wide choice of load capacities, sizes and fixings.
Features and Benefits
Ball diameter is 38.1mm
Two spanner flats for fixing and removing
Pattern Hevi-load 1
Bolt fixing
Case material is steel
Load ball material is steel
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 39.7 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Steel