SKF 6316-2Z 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- N° de stock RS:
- 764-3613
- Référence fabricant:
- 6316-2Z
- Fabricant:
- SKF
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
184,80 €
(TVA exclue)
223,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 19 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 184,80 € |
| 5 - 9 | 177,21 € |
| 10 - 24 | 173,26 € |
| 25 + | 169,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 764-3613
- Référence fabricant:
- 6316-2Z
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 130kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 130kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
Deep Groove Metric Ball Bearings - Shielded
SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.
Features and Benefits
- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses
Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used shielded ball bearings?
Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Liens connexes
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C3VL0241 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2RS1 1 Row Ball Bearing - 80 mm ID, 170 mm OD