NSK 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- N° de stock RS:
- 409-0934
- Référence fabricant:
- 51110
- Fabricant:
- NSK
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 6,50 €
Consulter les options de prix de grosSous-total (1 unité)*
32,50 €
(TVA exclue)
39,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 32,50 € | - |
| 5 - 9 | 31,20 € | 6,50 € |
| 10 - 24 | 30,55 € | 19,50 € |
| 25 + | 29,90 € | 65,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 409-0934
- Référence fabricant:
- 51110
- Fabricant:
- NSK
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
| Marque | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 70mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 75.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 4800rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| Sélectionner tout | ||
|---|---|---|
Marque NSK | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 70mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 75.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 4800rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
Statut RoHS : Exempté

Metric Steel Ball Thrust Bearing
NSKs range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.
These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.
Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.
Liens connexes
- NTN 51110 Ball Bearing - 50 mm ID, 70 mm OD
- FAG 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- SKF 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- RS PRO 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- NSK 6814DD 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NSK 6014DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6914DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD