SKF 1204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- N° de stock RS:
- 285-1282
- Référence fabricant:
- 1204 ETN9
- Fabricant:
- SKF
Sous-total (1 unité)*
68,94 €
(TVA exclue)
83,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 38 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 68,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-1282
- Référence fabricant:
- 1204 ETN9
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 3.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.7kN | |
| Standards/Approvals | No | |
| Series | 1204 ETN9 | |
| Bore Type | Parallel | |
| Limiting Speed | 32000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 20mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 3.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.7kN | ||
Standards/Approvals No | ||
Series 1204 ETN9 | ||
Bore Type Parallel | ||
Limiting Speed 32000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Statut RoHS : Exempté
- Pays d'origine :
- CH
SKF Self Aligning Ball Bearing, 47mm Outside Diameter, 12.7 kN Dynamic Load Rating - 1204 ETN9
This self-aligning ball bearing is designed to manage misalignment between the shaft and housing, promoting smooth operation across various applications. Its robust construction makes it suitable for sectors like automation, electronics, and mechanical industries where dependable performance is important. The steel composition ensures durability, while the dual row design enhances load capacity, making it a key component in high-performance machinery.
Features & Benefits
• Open-type design allows for easy access to lubrication
• Dual row configuration improves load-bearing capacity
• Steel ball bearings provide extended lifespan and resistance to wear
• Cylindrical bore design facilitates straightforward fitting and alignment
Applications
• Utilised in automated machinery for accurate movement
• Suitable for electric motors where efficiency is crucial
• Applied in conveyance systems to minimise operational friction
• Effective in agricultural equipment requiring dependable bearings
• Used in HVAC systems for efficient airflow management
Can this bearing accommodate shaft misalignment?
Yes, its self-aligning feature allows it to effectively manage misalignment issues.
What are the signs of wear I should monitor for in this component?
Monitor for unusual noise, increased friction, or visible surface damage, which may indicate it's time for replacement.
Liens connexes
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 11505 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 52mm O.D
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- SKF 2200 ETN9 10 mm ID 2 Row Self-Aligning Ball Bearing -, 30 mm OD