Igus BB-6304-B180-30-ES 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- N° de stock RS:
- 272-4436
- Référence fabricant:
- BB-6304-B180-30-ES
- Fabricant:
- Igus
Sous-total (1 unité)*
15,73 €
(TVA exclue)
19,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 15,73 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 272-4436
- Référence fabricant:
- BB-6304-B180-30-ES
- Fabricant:
- Igus
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
| Marque | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 380N | |
| Dynamic Load Rating | 400N | |
| Series | BB | |
| Standards/Approvals | No | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 52mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 380N | ||
Dynamic Load Rating 400N | ||
Series BB | ||
Standards/Approvals No | ||
Limiting Speed 1000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 52mm | ||
- Pays d'origine :
- DE
The Igus Ball Bearings is a radial deep groove ball bearing which has stainless steel material ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.
FDA conformity
Suitable for food contact
Good chemical resistance
All rounder with lowest wear
Suitable for underwater applications
Liens connexes
- Igus BB-6304-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- Igus BB-6205-B180-30-ES 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- Igus BB-6205-B180-30-GL 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- Igus BB-6706-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 37 mm OD
- Igus BB-6006-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- Igus BB-6206-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- Igus BB-6903-B180-30-ES 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- Igus BB-6906-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 47 mm OD