SKF 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- N° de stock RS:
- 207-8236
- Référence fabricant:
- 628/7-2Z
- Fabricant:
- SKF
Sous-total (1 unité)*
14,61 €
(TVA exclue)
17,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 92 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 14,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-8236
- Référence fabricant:
- 628/7-2Z
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 14mm | |
| Race Width | 5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 260kN | |
| Dynamic Load Rating | 780N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 628/7-2Z | |
| Limiting Speed | 50000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 14mm | ||
Race Width 5mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 260kN | ||
Dynamic Load Rating 780N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 628/7-2Z | ||
Limiting Speed 50000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, Deep-Groove Bearing Type, Shielded, 7mm ID, 14mm OD - 628/7-2Z
Use this deep-groove ball bearing from SKF to support both axial and radial loads in your rotating industrial machinery. It's made up of a single row of rolling elements on a plain raceway to help minimise friction and reduce workplace noise. As the unit has a reference speed of 100,000 rotations per minute, it can keep rolling smoothly under extreme temperatures. A limiting speed of 50,000 r/min makes it suitable for use with heavy-duty mechanical applications. Shielding at both ends keeps grease in and prolongs the service life of the bearing.
• Compact dimensions of 7mm ID and 14mm OD to fit small rotating shafts
• Bearing is made from hard-wearing steel to reduce the risk of wear
• Fatigue load limit of 0.011kN for durability in demanding operations
Applications
• Construction equipment
• Manufacturing industry
• Railway sector
• Packaging machinery
• Wind turbines
Where should I use a shielded ball bearing?
As the built-in seal helps prevent dirt particles from entering the bearing, this deep-groove ball bearing is an ideal option for use in contaminated environments.
Liens connexes
- SKF W 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- SKF 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- SKF W 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- SKF 628/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF 628/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF W 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD