SKF 62300-2RS1 1 Row Ball Bearing - 10 mm ID, 35 mm OD

Sous-total (1 unité)*

22,21 €

(TVA exclue)

26,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 35 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +22,21 €

*Prix donné à titre indicatif

N° de stock RS:
207-8209
Référence fabricant:
62300-2RS1
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

17mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.4kN

Dynamic Load Rating

8.06kN

Series

62300-2RS1

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

Pays d'origine :
IT

SKF Ball Bearing, 10mm Inside Diameter, 35mm Outside Diameter - 62300-2RS1


This is a single row deep groove ball bearing designed for versatile applications in various mechanical systems. With an inside diameter of 10mm and an outside diameter of 35mm, this unit features a race width of 17mm. This sealed ball bearing, made of durable steel, ensures high performance and can effectively manage dynamic and static loads.

Features & Benefits


• Both sides sealed feature protects against contamination

• Deep groove design accommodates high radial loads

• Capable of withstanding dynamic load ratings of up to 8.06kN

• Optimised for smooth operation at speeds of up to 15,000r/min

• Uniform clearance code allows consistent performance in applications

• Lightweight construction facilitates ease of installation and handling

Applications


• Utilised in electric motor assemblies to ensure smooth operation

• Suitable for automation equipment requiring high performance

• Employed in machinery within the mechanical industry for load stability

• Ideal for in robotics, enhancing movement quality

• Used in conveyor systems to reduce friction and increase efficiency

What type of materials are used in the construction of this bearing?


The bearing is constructed from high-grade steel for both the race and the balls, ensuring durability and resilience under various operating conditions. The cage is made from sheet metal, providing additional strength and support.

How does the sealing arrangement affect the longevity of the bearing?


The sealing arrangement on both sides keeps out dirt and moisture, significantly reducing wear and tear. This feature enhances the bearing's lifespan and maintains optimal performance over extended periods.

What load ratings can I expect from this bearing under different conditions?


For static conditions, it has a load rating of 3.4kN, while the dynamic load rating can reach up to 8.06kN, making it suitable for handling substantial forces in diverse applications.

What speeds are considered safe for this bearing to operate?


This bearing is designed to safely operate at speeds of up to 15,000r/min, allowing it to meet the demands of high-speed applications effectively.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.