SKF 51308 1 Row Ball Bearing - 40 mm ID, 78 mm OD
- N° de stock RS:
- 207-6312
- Référence fabricant:
- 51308
- Fabricant:
- SKF
Sous-total (1 unité)*
67,36 €
(TVA exclue)
81,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 18 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 67,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-6312
- Référence fabricant:
- 51308
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 26mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 122kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61.8kN | |
| Standards/Approvals | No | |
| Series | 51308 | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Thrust | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 26mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 122kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61.8kN | ||
Standards/Approvals No | ||
Series 51308 | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Thrust | ||
SKF Ball Bearing, 78mm Outside Diameter, 61.8 kN Dynamic Load Rating - 51308
This thrust ball bearing is designed for high-load applications, promoting smooth rotational movement with enhanced efficiency. Its sturdy construction ensures resistance to significant axial loads, suitable for integration into various mechanical systems. With an inside diameter of 40mm and an outside diameter of 78mm, this bearing serves as a dependable option for professionals in automation, electronics, and mechanical fields. ###
Features & Benefits
• Open type design improves accessibility for lubrication
• Made from steel for robust durability and strength
• Single row configuration optimises load distribution
• Capable of handling high-load conditions with a dynamic load rating of 61.8kN
• Dimensions allow for compact integration within systems
Applications
• Ideal for mechanical assemblies that require axial load support
• Suitable for automotive applications emphasising smooth movement
• Utilised in industrial machinery for dependable performance
• Effective in aerospace systems with critical space and weight considerations
• Employed in robotics to improve precision and reliability
How can it be determine if it is compatible with my system?
Verify the physical dimensions and load specifications against your system's requirements to ensure compatibility.
Can it operate in high-temperature environments?
Consult the specifications regarding temperature limits, as excessive heat may impact performance.
What should I do if I notice unusual noise during operation?
Abnormal noise may indicate improper alignment or inadequate lubrication; it is advisable to inspect and address these issues promptly.
Liens connexes
- SNR 51308 1 Row Thrust Ball Bearing - 40 mm ID, 78 mm OD
- SKF 52210 2 Row Ball Bearing - 40 mm ID, 78 mm OD
- SKF 53308 1 Row Ball Bearing - 40 mm ID, 78 mm OD
- SKF 61812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- SKF 51111 1 Row Ball Bearing - 55 mm ID, 78 mm OD
- SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- SKF 61812-2RZ 1 Row Ball Bearing - 60 mm ID, 78 mm OD