SKF 4305 ATN9 2 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- N° de stock RS:
- 207-6266
- Référence fabricant:
- 4305 ATN9
- Fabricant:
- SKF
Sous-total (1 unité)*
67,98 €
(TVA exclue)
82,26 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 67,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-6266
- Référence fabricant:
- 4305 ATN9
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 22.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31.9kN | |
| Standards/Approvals | No | |
| Series | 4305 | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Grooved | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 22.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31.9kN | ||
Standards/Approvals No | ||
Series 4305 | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Grooved | ||
- Pays d'origine :
- IT
SKF Deep Groove Ball Bearing, 62mm Outside Diameter, 31.9 kN Dynamic Load Rating - 4305 ATN9
This deep groove ball bearing is designed to efficiently support high loads across various mechanical applications. It plays a vital role in ensuring smooth operation by minimising friction and wear in machinery. With a double row configuration, this component enhances load capacity and durability, making it suitable for both light and heavy-duty applications in the automation, electronics, and mechanical sectors.
Features & Benefits
• Open type design allows for easy lubrication access
• Double row structure improves overall load handling capability
• Steel construction provides strength and durability
• Non-metallic cage optimises weight without sacrificing performance
• Standard CN clearance ensures an effective operational fit
• Static load rating of 22.4kN supports robust performance
Applications
• Suitable for automotive that require durable bearings
• Ideal for conveyor systems where operational efficiency is essential
• Appropriate for electric motors needing dependable components
• Used in automated machinery to enhance performance
• Applicable in industrial equipment to withstand challenging conditions
Can this bearing accommodate misalignment?
No, it is intended for applications where precise alignment is maintained to ensure proper functioning.
How can I determine if my current bearing needs replacing?
Signs of wear, such as unusual noise, vibrations, or excessive play, often indicate that replacement is necessary.
Is there a specific temperature range for operation?
This component performs well within standard operating temperatures; however, refer to technical guidelines for extreme conditions.
What tools are needed for installation?
Basic mechanical tools, including wrenches and bearing pullers, are adequate for proper installation and removal.
Liens connexes
- SKF 4215 ATN9 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 4304 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 4204 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 4203 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 4214 ATN9 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 4207 ATN9 2 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD