SKF 7221 BECBP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- N° de stock RS:
- 207-5496
- Référence fabricant:
- 7221 BECBP
- Fabricant:
- SKF
Sous-total (1 unité)*
637,52 €
(TVA exclue)
771,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 637,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-5496
- Référence fabricant:
- 7221 BECBP
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 150kN | |
| Dynamic Load Rating | 156kN | |
| Bore Type | Parallel | |
| Series | 7221 | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 150kN | ||
Dynamic Load Rating 156kN | ||
Bore Type Parallel | ||
Series 7221 | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- Pays d'origine :
- DE
The SKF Angular contact ball bearing has 105mm inner bore and 190mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Liens connexes
- SKF 7221 BEP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7221 BECBM 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7318 BECBP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7221B 1 Row Angular Contact Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7321 BECBP 1 Row Angular Contact Ball Bearing - 105 mm ID, 225 mm OD 49 mm Race Width
- SKF 7222 BECBP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7208 BECBP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7217 BECBP 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width