RS PRO 3306A 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- N° de stock RS:
- 205-8810
- Référence fabricant:
- 3306A
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
39,74 €
(TVA exclue)
48,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 39,74 € | - |
| 5 - 9 | 38,15 € | 4% |
| 10 - 24 | 37,36 € | 5% |
| 25 + | 36,57 € | 7% |
*Prix donné à titre indicatif
- N° de stock RS:
- 205-8810
- Référence fabricant:
- 3306A
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 30.2mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 26.95kN | |
| Dynamic Load Rating | 40.67N | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Model Number | 3306A | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 30.2mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 26.95kN | ||
Dynamic Load Rating 40.67N | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Model Number 3306A | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Non conforme
- Pays d'origine :
- CN
RS PRO Double Row Angular Contact Bearing
Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 30° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.
Features and Benefits:
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- SNR 3306A 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- RS PRO 3306A-2RS 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- NTN 5306S 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 ANR 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 ATN9 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- NTN 5306SCZZ/2AS 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 5306EEG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 5306NRZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width