- N° de stock RS:
- 187-9525
- Référence fabricant:
- 7307-B-XL-MP-UA
- Fabricant:
- FAG
En cours d'approvisionnement - expédition le 12/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
108,13 €
(TVA exclue)
130,84 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 108,13 € |
5 - 9 | 103,80 € |
10 + | 101,64 € |
- N° de stock RS:
- 187-9525
- Référence fabricant:
- 7307-B-XL-MP-UA
- Fabricant:
- FAG
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Spécifications
Attribut | Valeur |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 80mm |
Race Width | 21mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Brass |
Number of Rows | 1 |
Static Load Rating | 27.5kN |
Dynamic Load Rating | 43kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 7307 |
Race Material | Steel |
Race Type | Plain |
- N° de stock RS:
- 187-9525
- Référence fabricant:
- 7307-B-XL-MP-UA
- Fabricant:
- FAG