FAG 1307-TVH 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- N° de stock RS:
- 174-0963
- Référence fabricant:
- 1307-TVH
- Fabricant:
- FAG
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
70,93 €
(TVA exclue)
85,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 70,93 € |
| 5 - 9 | 68,06 € |
| 10 - 24 | 66,67 € |
| 25 + | 65,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-0963
- Référence fabricant:
- 1307-TVH
- Fabricant:
- FAG
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
| Marque | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 25.5kN | |
| Series | TVH | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9700rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Sélectionner tout | ||
|---|---|---|
Marque FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 25.5kN | ||
Series TVH | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9700rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Self-aligning ball bearings are double row, self-retaining units comprising outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed designs.
Radial and axial load capacity
With cylindrical or tapered bore
With adapter sleeve
With extended inner ring
Sealing
Lubrication
Compensation of angular misalignments
Operating temperature
Cages
Suffixes
Liens connexes
- FAG 4307-BB-TVH 2 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 2307-2RS-TVH 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 2307-K-TVH-C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1207-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 11208-TVH 40 mm ID Self-Aligning Ball Bearing -, 80 mm OD
- FAG 1208-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD