SKF 6209/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- N° de stock RS:
- 144-0844
- Référence fabricant:
- 6209/C3
- Fabricant:
- SKF
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
20,22 €
(TVA exclue)
24,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 20,22 € |
| 5 - 9 | 19,41 € |
| 10 - 24 | 19,01 € |
| 25 + | 18,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-0844
- Référence fabricant:
- 6209/C3
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 21.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 33.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 21.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 33.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- Pays d'origine :
- IT
SKF Deep-Groove Ball Bearing, 45mm ID, 85mm OD - 6209/C3
This deep-groove ball bearing from SKF is a practical choice for use with oscillating or rotating parts of machinery where minimising friction is essential. The unit prevents direct metal-to-metal contact in motion and delivers low-friction action. This helps reduce energy consumption, minimises heat generation and keeps the wear and tear of moving parts low. As the ends are open, it's easy to apply grease or oil to the bearing's workings as necessary. Single-row bearings like this are commonly used in electric motors and office machinery as they take up less space than double-row alternatives.
• Reference speed of 17,000r/min and limiting speed of 11,000r/min for high-tempo operations
• 19mm race is precisely engineered, so installation is simple and performance is reliable
• Fatigue load limit of 0.9kN for heavy-duty applications
• Light weight of 420g for easy handling and no unnecessary system strain
Applications
• Mechanical tools and cars
• Hospital equipment
• Household tools
• Industrial plants
Can I use this ball bearing in a contaminated environment?
Unsealed units like this one are suited to settings where contamination is minimal. If heavy dust is present, it's better to use a sealed unit (667-1207).
Liens connexes
- SKF 6209-Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2HRS-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD