SKF 6007/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- N° de stock RS:
- 144-0829
- Référence fabricant:
- 6007/C3
- Fabricant:
- SKF
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 1,35 €
Consulter les options de prix de grosSous-total (1 unité)*
7,40 €
(TVA exclue)
8,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 7,40 € | - |
| 5 - 9 | 7,13 € | 1,35 € |
| 10 - 24 | 6,96 € | 4,40 € |
| 25 + | 6,82 € | 14,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-0829
- Référence fabricant:
- 6007/C3
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.8kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 15000rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.8kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 15000rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- Pays d'origine :
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Plain Race, 35mm ID, 62mm OD - 6007/C3
When you're looking for a versatile ball bearing, choose this deep-groove option from SKF. Its uninterrupted raceway grooves and close ball contact mean it handles both radial and axial loads in either forward or backward directions. You'll find it's an undemanding component that needs little maintenance, thanks to its simple yet robust design. Low friction helps to optimise its lubricant use, so there's little need for regular re-greasing. This also makes the bearing lightning-fast, so it's a reliable choice for high-speed applications.
• Made from robust bearing steel that withstands the demands of harsh industrial environments
• Low noise, which helps to keep equipment running quietly
• Environmentally friendly, thanks to its efficient use of lubricant
• Internal geometry reduces vibration for smooth machinery rotation
Applications
• Warehouses
• Industrial automation
• Mining and minerals processing
• Food and beverage manufacturing
Is this bearing sealed?
No, the component has open ends on either side, which makes it simple to add grease as needed.
Are all the elements of this bearing made from steel?
Yes, all of the component's parts are made from corrosion-resistant steel, so it's suitable to use in moist environments.
Liens connexes
- SKF 6007-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1 1 Row Ball Bearing - 35 mm ID, 62 mm OD