FAG 6303-C-2HRS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- N° de stock RS:
- 137-1708
- Référence fabricant:
- 6303-C-2HRS
- Fabricant:
- FAG
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
8,92 €
(TVA exclue)
10,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 33 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 8,92 € |
| 5 - 9 | 8,56 € |
| 10 - 24 | 8,40 € |
| 25 + | 8,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 137-1708
- Référence fabricant:
- 6303-C-2HRS
- Fabricant:
- FAG
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
| Marque | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.5kN | |
| Dynamic Load Rating | 15800N | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Sélectionner tout | ||
|---|---|---|
Marque FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.5kN | ||
Dynamic Load Rating 15800N | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 15700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, Durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for Seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap Seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip Seals on both sides MADE from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact Seals on both sides. Their friction level is as low as with the gap Seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip Seals on both sides MADE from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
Liens connexes
- FAG 6303-C-2HRS-C3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6303-2Z 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6303-2Z-C3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303EE Ball Bearing - 17 mm ID, 47 mm OD
- INA 6303-C 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SKF 6303 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6303 1 Row Ball Bearing - 17 mm ID, 47 mm OD