NTN 6920LLU/5K 1 Row Ball Bearing - 100 mm ID, 140 mm OD
- N° de stock RS:
- 699-412
- Référence fabricant:
- 6920LLU/5K
- Fabricant:
- NTN
Visuel non contractuel
Sous-total (1 unité)*
326,04 €
(TVA exclue)
394,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 326,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 699-412
- Référence fabricant:
- 6920LLU/5K
- Fabricant:
- NTN
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 39500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 45.5kN | |
| Bore Type | Round | |
| Series | 692 | |
| Limiting Speed | 434rpm | |
| Bearing Type | Deep Groove Ball | |
| Sélectionner tout | ||
|---|---|---|
Marque NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 39500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 45.5kN | ||
Bore Type Round | ||
Series 692 | ||
Limiting Speed 434rpm | ||
Bearing Type Deep Groove Ball | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in various applications requiring radial contact. With an internal diameter of 100 mm and an external diameter of 140 mm, this bearing accommodates substantial loads while ensuring minimal friction and wear. It features a robust pressed steel cage and dual contact seals, which protect the bearing from contaminants, enhancing its durability. This product is designed for grease lubrication and boasts operating temperature limits ranging from -25 °C to 110 °C, making it suitable for challenging environments. The NTN Deep groove ball bearing is not only a Durable solution but also ensures high efficiency, making it a preferred choice in the industry.
Designed for radial contact, providing stability and support under load
Pressed steel cage construction enhances strength and longevity
Dual contact Seals effectively shield against dirt and moisture
Internal diameter of 100 mm aids in accommodating various shaft sizes
External diameter of 140 mm supports robust load-bearing capabilities
Operating temperature range of -25 °C to 110 °C allows use in diverse conditions
Low friction design optimises energy efficiency and reduces wear
Mass of 0.785 kg ensures a solid yet manageable weight for installation
Liens connexes
- NTN 6828LLU/5K 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6313ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
