HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 25 Column, 7 Row, 175 Way

Visuel non contractuel

Sous-total (10 unités, dans un sac de 10)*

148,27 €

(TVA exclue)

179,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +148,27 €14,827 €

*Prix donné à titre indicatif

N° de stock RS:
743-811
Référence fabricant:
17021751202
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Male Connector

Backplane Connector Type

Hard Metric

Current

1A

Number of Contacts

175

Number of Columns

25

Orientation

Straight

Connector Gender

Male

Number of Rows

7

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

Pays d'origine :
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient assembly and reliable connections, making them Ideal for applications requiring robust performance.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying design

Monoblock design reduces the number of connectors needed, lowering production and logistics costs

Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection

Special design compensates for PCB surface tolerances, enhancing reliability

Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards

High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration

Operating temperature range from -55 °C to 125 °C supports diverse environmental conditions

Constructed from fibreglass thermoplastic resin for durability and resistance to harsh conditions

Plating with noble metal over nickel enhances conductivity and corrosion resistance

PCB mount design facilitates straightforward installation in various applications

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in complex setups

Employed in manufacturing and assembly lines for efficient operations

Applied in electrical distribution systems requiring high-performance connections

Integrated into industrial networking environments for robust communication

Used in robotics and automated machinery for precise control

What is the current capacity of each contact in this connector?


Each contact can carry up to 23 A at 70 °C in OBSAI configuration.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.