TE Connectivity, ARINC 600 Connector Backplane Connector Female, 100 Way
- N° de stock RS:
- 510-012
- Numéro d'article Distrelec:
- 304-65-234
- Référence fabricant:
- 448700-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 4 unités)*
191,14 €
(TVA exclue)
231,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 191,14 € | 47,785 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 510-012
- Numéro d'article Distrelec:
- 304-65-234
- Référence fabricant:
- 448700-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 100 | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | ARINC 600 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 100 | ||
Connector Gender Female | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series ARINC 600 | ||
- Pays d'origine :
- MX
The TE Connectivity INS ASSY,100 RCPT FR,ARINC600 is an essential component designed for high-performance applications in the aerospace and defence sectors. With its robust construction and advanced engineering, this assembly ensures reliable functionality in demanding environments. The integration of superior materials guarantees compliance with stringent EU directives, making it a safe choice for manufacturers looking to adhere to regulations on hazardous substances. Its low halogen content and wave solder capability further enhance its appeal for environmentally-conscious projects. This product embodies the perfect blend of quality and innovation, providing a solution that meets expectations while standing the test of time.
Designed to withstand extreme conditions typical of aeronautical applications
Meets EU RoHS and ELV compliance standards, ensuring environmental safety
Constructed with low halogen materials to support eco-friendly initiatives
Capable of wave soldering up to 265°C for seamless integration into complex systems
Aligns with REACH regulations, indicating no restricted substances are present
Part of a widely compatible series, facilitating easy integration with existing designs
Comprehensive product compliance information available for enhanced customer confidence
Liens connexes
- TE Connectivity, ARINC 600 Dust Cover for use with ARINC 600 Series
- TE Connectivity Horizontal Female, 23 Way
- TE Connectivity Horizontal Female, 34 Way
- TE Connectivity Vertical Female, 3 Way
- TE Connectivity 2 Row, 67 Way
- TE Connectivity Straight Female, 2 Way
- TE Connectivity Straight Female, 12 Way
- TE Connectivity 11 Way
