TE Connectivity, 1-532828-1 Backplane Connector
- N° de stock RS:
- 501-524
- Numéro d'article Distrelec:
- 304-53-515
- Référence fabricant:
- 1-532828-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 10 unités)*
188,30 €
(TVA exclue)
227,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 188,30 € | 18,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-524
- Numéro d'article Distrelec:
- 304-53-515
- Référence fabricant:
- 1-532828-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Backplane Connector | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Series | 1-532828-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Backplane Connector | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Series 1-532828-1 | ||
- Pays d'origine :
- US
The TE Connectivity guide pin is an essential accessory designed to enhance the working efficiency of connectors. Crafted from high-quality brass, it ensures robust performance even in demanding environments. The product excels in maintaining precision and stability, making it a superior choice for various connector applications. With a maximum operating temperature of 125 °C, it is suitable for a wide range of operational conditions. The product embodies exceptional durability and reliability, featuring a gold plating that enhances its performance and longevity. Ideal for professional and industrial applications, this guide pin seamlessly supports your connection needs, ensuring optimal functionality.
Constructed from brass for enhanced strength and durability
Gold plating provides additional protection against corrosion
Designed to operate effectively at high temperatures
Compatible with various connector types for versatile use
Achieves low halogen content, promoting environmental safety
Provides excellent guiding capabilities to ensure secure connections
Recommended for use in applications requiring precision and reliability
Liens connexes
- TE Connectivity, 1484876-1 Backplane Connector
- TE Connectivity Horizontal
- TE Connectivity, 1410191-1 Backplane Connector Male
- TE Connectivity, 1410231-1 MULTIGIG RT Backplane Connector
- TE Connectivity 60 Way
- TE Connectivity 80 Way
- TE Connectivity, 1393589-7 Backplane Connector
- TE Connectivity Right Angle Male, 34 Way