Omron R89F Series Axial Fan, 100 → 240 V ac, AC Operation, 3m³/min, 4.4W, 80mA Max, 120 x 120 x 38mm
- N° de stock RS:
- 194-0665
- Référence fabricant:
- R89F-MS1238HP-S1
- Fabricant:
- Omron
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
105,14 €
(TVA exclue)
127,22 €
(TVA incluse)
Unité | Prix par unité |
1 + | 105,14 € |
- N° de stock RS:
- 194-0665
- Référence fabricant:
- R89F-MS1238HP-S1
- Fabricant:
- Omron
Documentation technique
Législations et de normes
- Pays d'origine :
- PH
Détails du produit
Reduced time spent on replacement thanks to a longer service life
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 100 → 240 V ac |
AC or DC Operation | AC |
Height | 38mm |
Power Consumption | 4.4W |
Width | 120mm |
Maximum Current | 80mA |
Depth | 120mm |
Dimensions | 120 x 120 x 38mm |
Air Flow | 3m³/min |
Termination Type | Lead Wire |
Noise Level | 42dB |
Direction of Curve | Forward |
Bearing Type | Ball |