RS PRO Female HDMI Male Micro HDMI HDMI Adapter

Sous-total (1 unité)*

10,78 €

(TVA exclue)

13,04 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 77 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +10,78 €

*Prix donné à titre indicatif

N° de stock RS:
220-6489
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

HDMI Adapter

Converts From Type

Micro HDMI

Converts to Type

HDMI

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Number of Connectors A

1

Number of Connectors B

1

Converts From Gender - Contact

Male

Standards/Approvals

No

Pays d'origine :
CN

RS PRO Micro HDMI to HDMI Adapter


Introducing the range of RS PRO Micro HDMI to HDMI Adapters, ideal for converting a standard HDMI connector to a device with a micro HDMI socket. The cable has a male Micro HDMI connector and a housing that offers a standard female HDMI connection port that has been designed with a cable flex that connects into the adapter housing. The adapter has an ABS shell and PVC outer jacket for optimum protection and performance for signal transmission, especially when fragile connector points are being moved around. The RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environments requiring DVI-D and HDMI connections.

Features and Benefits:


  • This range of RS PRO adapters are an ideal addition to any professional and domestic applications

  • The adapter has a durable ABS shell and a PVC (Polyvinyl Chloride) outer jacket for extra durability and protection

  • A cable flex connects the Micro HDMI housing to the HDMI housing

  • These adapters can offer optimum signal quality with minimal interference, ensuring optimum performance

  • The outputs can support one simultaneously connected monitor - multiple monitors are not supported with this adapter

  • Adapter Connectors: Micro HDMI - Male, HDMI - Female

  • RoHS, REACH and CE compliant

  • Applications:


    HDMI Adapters are a versatile piece of equipment that can convert a variety of different connections into a HDMI (High Definition Media Interface) signal. They are a way of creating a more versatile connection on equipment where a HDMI port is not available, meaning a HDMI cable cannot be connected. HDMI adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:

  • Computer Monitors

  • Video Projectors

  • TVs

  • Digital Audio Devices

  • Why RS PRO?


    Supports HDCP 1.2

    Gold flashed contacts

    Black housing

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.