RS PRO Straight AV Adapter DisplayPort Female Feed Through Connector Female DisplayPort

Offre groupée disponible

Sous-total (1 sachet de 1 unité)*

15,11 €

(TVA exclue)

18,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 28 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
1 - 915,11 €
10 +13,92 €

*Prix donné à titre indicatif

N° de stock RS:
179-914
Numéro d'article Distrelec:
304-51-118
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

AV Adapter

Sub Type

Feed Through Connector

Converts From Type

DisplayPort

Converts to Type

DisplayPort

Orientation

Straight

Converts From Gender - Contact

Female

Length

31mm

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Housing Material

Die Cast, ABS

Standards/Approvals

RoHS

RS PRO AV Adapter


The RS PRO range of feedthrough connectors is designed for high quality and versatility, providing customers with full-sized female-to-female DisplayPort connectors in a frame that allows for panel mounting in a standard 24mm XLR cutout. The frames are available in both plastic and metal, with various mounting hole options. These feedthrough connectors can be mounted either at the front or rear of the panel and are compatible with standard DisplayPort cables.

Features and Benefits


  • Front or rear mounting through the panel

  • Low rear profile

  • No soldering or punch termination

  • Use standard cable for each connector style

  • Applications


    RS PRO DisplayPort feedthrough connectors are ideal for industries that require high-quality, secure video and audio signal transmission through enclosures or panels. They offer a reliable connection point for devices across various environments and applications, including data centers, AV systems, audio-visual equipment, industrial settings, medical environments, and prototyping.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes