Schneider Electric Auxiliary Contact, DIN Rail Mount, Acti 9 iACT
- N° de stock RS:
- 791-2843
- Référence fabricant:
- A9C18309
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
59,72 €
(TVA exclue)
72,26 €
(TVA incluse)
- N° de stock RS:
- 791-2843
- Référence fabricant:
- A9C18309
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Mounting Style | DIN Rail Mount | |
| Range | Acti 9 | |
| Series | iACT | |
| Terminal Type | Screw | |
| Contact Voltage Rating | 24 → 48 V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -5 → +50 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Mounting Style DIN Rail Mount | ||
Range Acti 9 | ||
Series iACT | ||
Terminal Type Screw | ||
Contact Voltage Rating 24 → 48 V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -5 → +50 °C | ||
Liens connexes
- Schneider Electric Auxiliary Contact 1CO Acti 9 iOF
- Schneider Electric Auxiliary Contact DIN Rail 24 V dc A9C15915
- Schneider Electric Spring Connector for use with Acti 9 IACT 24 IOF+SD 24 RCA
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 130 V dc 240V ac, A9C15916
- Schneider Electric Acti 9 Series Interface Relay 24V Coil, SPDT
- Schneider Electric Acti 9 Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Clario Prodis DIN Rail
- Schneider Electric Acti 9 Series Interface Relay 230V ac Coil SPST