Schneider Electric Auxiliary Contact, 2 Contact, 2 CO, Acti9 Auxiliaires, 6 A, 240V, A9A26909
- N° de stock RS:
- 272-7428
- Référence fabricant:
- A9A26909
- Fabricant:
- Schneider Electric
Visuel non contractuel
Sous-total (1 unité)*
43,13 €
(TVA exclue)
52,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 6 unité(s) prête(s) à être expédiée(s)
- Plus 111 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 24 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 43,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 272-7428
- Référence fabricant:
- A9A26909
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 CO | |
| Series | Acti9 Auxiliaires | |
| Contact Current | 6A | |
| Terminal Type | Screw Clamp | |
| Contact Voltage | 240V | |
| Minimum Operating Temperature | -35°C | |
| Rated Insulation Voltage Ui | 500V | |
| Mounting Location | Left | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, EAC, CMIM, UKCA, EN/IEC 60947-5-1 GB/T 14048.5 | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 CO | ||
Series Acti9 Auxiliaires | ||
Contact Current 6A | ||
Terminal Type Screw Clamp | ||
Contact Voltage 240V | ||
Minimum Operating Temperature -35°C | ||
Rated Insulation Voltage Ui 500V | ||
Mounting Location Left | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, EAC, CMIM, UKCA, EN/IEC 60947-5-1 GB/T 14048.5 | ||
- Pays d'origine :
- IN
Schneider Electric Auxiliary Contact, Screw Terminal, 240V Contact Voltage Rating - A9A26909
This auxiliary contact is part of the Acti9 range, designed to enhance automation in electrical installations. It features a Compact design with dimensions of 90mm in height, 9mm in width, and 73mm in depth, catering to various installation requirements. With a robust 6A contact rating and screw Terminal type, it ensures effective connectivity across multiple systems.
Features & Benefits
• 2 C/O configuration provides flexibility for diverse applications
• Rated for 6 A current, appropriate for numerous circuits
• Clip-on mounting enables easy installation and removal
• Designed for 240V, suitable for standard electrical systems
Applications
• Utilised in industrial circuits for effective control
• Suitable for integration within automation systems
• Compatible with DIN rail-mounted devices
• Beneficial for domestic electrical installations
Can it operate effectively in low temperatures?
Yes, it works in temperatures as low as -35°C.
Will it fit into standard electrical panels?
Yes, it is designed for compatibility with DIN rail systems.
Is it suitable for various current ratings?
Yes, it supports currents from 0.1A to 6A.
Can it indicate mechanical status locally?
Yes, it includes a mechanical indicator for local signalling.
Liens connexes
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26907
- Schneider Electric Auxiliary Contact 1 CO A9N26917
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 NO/1 NC 100 mA A9A26898
- Schneider Electric Auxiliary Contact 1 CO Clip-on 240V ac/dc, A9A26915
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac, A9A26919W