Siemens Auxiliary Switch Block, 4 Contact, 3 NO/1 NC, 3RH29, Snap-On, 10 A, 3RH29114GA31
- N° de stock RS:
- 271-9950
- Référence fabricant:
- 3RH29114GA31
- Fabricant:
- Siemens
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
21,51 €
(TVA exclue)
26,03 €
(TVA incluse)
- N° de stock RS:
- 271-9950
- Référence fabricant:
- 3RH29114GA31
- Fabricant:
- Siemens
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Switch Block | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 3RH29 | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Lug Ring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Snap-On | |
| Operational Current Ie | 1A | |
| Mechanical Durability | 10000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UKCA, EAC, IEC 60947-5-1, IEC 60947-4-1, CSA | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Switch Block | ||
Normal State Configuration 3 NO/1 NC | ||
Series 3RH29 | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Lug Ring Terminal | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Snap-On | ||
Operational Current Ie 1A | ||
Mechanical Durability 10000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UKCA, EAC, IEC 60947-5-1, IEC 60947-4-1, CSA | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
Liens connexes
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29161XA220MA0
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29112FB220MA0
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29162XA220MA0
- Siemens Auxiliary Switch Block 1 NO + 1 NC SIRIUS 3RH29
- Siemens Auxiliary Switch Block 2 NO Snap-On, 3RH29112XA200MA0
- Siemens Auxiliary Switch Block 1 NO/3 NC Snap-On 600 V dc, 690V ac
- Siemens Auxiliary Switch Block 2 NC/2 NO Snap-On 600 V dc, 690V ac
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-1NE22