Siemens Auxiliary Switch Block, 2 Contact, 2 NO, DIN, SIRIUS 3RT19262
- N° de stock RS:
- 256-5423
- Référence fabricant:
- 3RT19262GD51
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
110,09 €
(TVA exclue)
133,21 €
(TVA incluse)
- N° de stock RS:
- 256-5423
- Référence fabricant:
- 3RT19262GD51
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Mounting Style | DIN | |
| Range | SIRIUS | |
| Series | 3RT19262 | |
| Contact Current Rating | 3 A | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Mounting Style DIN | ||
Range SIRIUS | ||
Series 3RT19262 | ||
Contact Current Rating 3 A | ||
- Pays d'origine :
- CZ
The Siemens Auxiliary switch is a solid-state time-delayed front-side auxiliary switch, can be snapped on at the front, time range 1.5 to 30 seconds with 200 to 240 V AC control supply voltage at 50 to 60 Hz frequency with 2NO contact, star-delta function, sizes S6 to S12 also has IP20 protection class.
Degree of pollution 3
Screw-type terminals
Height 46 mm
Width 33 mm
Depth 73 mm
Screw-type terminals
Height 46 mm
Width 33 mm
Depth 73 mm
Liens connexes
- Siemens Auxiliary Switch Block 1NC DIN, SIRIUS 3RT19262
- Siemens Auxiliary Switch Block 2 NO DIN Rail 3RT19262GC51
- Siemens Auxiliary Switch Block 1 NO/1 NC DIN Rail 300V, 3RT19262FJ21
- Siemens Auxiliary Switch Block 1 NO + 1 NC SIRIUS 3RH29
- Siemens Auxiliary Switch Block 2 NO DIN Rail, 5ST3014-2
- Siemens Auxiliary Switch Block 1NC Clip-On, SIRIUS 3RT1
- Siemens Auxiliary Switch Block 1NC + 1NO Sirius Innovation 3RH29
- Siemens Auxiliary Switch Block 2 NO Snap-On, 3RH19212KA20